Schurter 3410.0035.02

Smd-fuse SMD 1206, 2 A, Ff, 125 V (DC), 125 V (AC), 50 A Breaking Capacity, 3410.0035.02
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3410.0035.02.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-13.95%

Alternate Parts

Price @ 1000
$ 2.4
$ 2.44
$ 2.44
Stock
4,530
5,824
5,824
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse015402.5DRT
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter7010.9909.03
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7 X 2.54mm Ceramic Bag CSA/UL
Schurter3404.0013.11
SMD fuse 7.4 x 3.1 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0013.11

Descriptions

Descriptions of Schurter 3410.0035.02 provided by its distributors.

SMD-Fuse SMD 1206, 2 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0035.02
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 1206 Ceramic T/R cULus
Electric Fuse, Super Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 2 A, 125 VAC, 125 VDC, 1206 [3216 Metric], MGA
125V 125V 0.089A2S Board Mount (Cartridge Style Excluded) 2A 1206 3.2mm*1.55mm
2-SMD Square End Block MGA 2 Surface Mount Board Mount (Cartridge Style Excluded) Fuse 50A AC 300A DC 2A 39mOhm -55C~150C
MGA, 2 A, 125 VDC, 125 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets