Littelfuse 045102.5MRL

Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045102.5MRL.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+132%

CAD Models

Download Littelfuse 045102.5MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.903
$ 0.808
$ 0.808
Stock
444,217
173,364
173,364
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0451003.MRL
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/TUV/UL/cULus
Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0014.11
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Schurter3404.0118.22
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L3000-01
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 045102.5MRL provided by its distributors.

Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 2.5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045102.5MRL
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125 V 2.5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE, SMD, 2.5A, FAST ACTING; Voltage Rating VAC: 125V; Voltage Rating VDC: 32V; Fuse Current: 2.5A; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 300A; Blow Characteristic: Very Fast Actin
Fuse, Smd, 2.5A, Fast Acting, Full Reel; Fuse Current:2.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 045102.5MRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045102.5MRL.