Schurter 3410.0035.01

Smd-fuse SMD 1206, 2 A, Ff, 125 V (DC), 125 V (AC), 50 A Breaking Capacity, 3410.0035.01
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3410.0035.01.

IHS

Datasheet4 pages2 years ago

JRH Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.37%

CAD Models

Download Schurter 3410.0035.01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.4
$ 2.4
Stock
5,824
4,530
4,530
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Littelfuse015402.5DRT
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter7010.9909.03
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7 X 2.54mm Ceramic Bag CSA/UL
Schurter3404.0013.11
SMD fuse 7.4 x 3.1 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0013.11

Descriptions

Descriptions of Schurter 3410.0035.01 provided by its distributors.

SMD-Fuse SMD 1206, 2 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 3410.0035.01
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 1206 3.2 X 1.55 X 1.55mm Ceramic Bag cULus
Electric Fuse, Super Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Very Fast Acting, 2 A, 125 VAC, 125 VDC, 1206 [3216 Metric], MGA
MGA, 2 A, 125 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM
FUSE, SUPER-QUICK-ACTING, 3.2X1.55MM, 2A, 125VAC/DC, CERAMIC, PCB/SURFACE MNT
Fuse, 2A, 125Vac, 125Vdc, 1206; Fuse Current:2A; Product Range:mga Series; Voltage Rating Vac:125Vac; Voltage Rating V Dc:125Vdc; Blow Characteristic:very Fast Acting; Fuse Case Style:smd; Breaking Capacity Current Ac:50A; Breaking Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410003501