Littelfuse 0314005.MXP

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314005.MXP.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+15.05%

Alternate Parts

Price @ 1000
$ 0.587
$ 0.693
$ 0.693
Stock
69,108
40,999
40,999
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2512.G
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Fast Acting, 6 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0314006.HXP
Fuse; Cylinder; Fast Acting; 6A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC

Descriptions

Descriptions of Littelfuse 0314005.MXP provided by its distributors.

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 5A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 5 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:314 Series; Breaking Capacity Current RoHS Compliant: Yes
Littelfuse® POWR-GARD® Cartridge Fuse, Fast Acting, Series: 314, Non-Indicating, 5 A, 250 VAC, 10 kA Interrupt, Class: K5, 1 hr, 4 hr, 15 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Ceramic, 1/4 in Dia x 1-1/4 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN