Schurter 0001.2711.11

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2711.11.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+5.39%

Alternate Parts

Price @ 1000
$ 0.962
$ 1.114
Stock
40,651
30,000
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0174.11
Fuse Chip Slow Blow Acting 6.3A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter3403.0174.24
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Fuse, Cartridge, Fast Acting, 6 A, 250 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Littelfuse0314006.HXP
Fuse; Cylinder; Fast Acting; 6A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC

Descriptions

Descriptions of Schurter 0001.2711.11 provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Surface Mount, 5x20mm
FUSE, CYLINDER, TIME-LAG, 5A, 250VAC/150VDC, 5X20MM, CERAMIC, AU PLT, SURFACE MT
SMD-SPT 5X20, 5 A, 250 VAC, 150 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, 5A, SMD-SPT 5 X 20 T5AH250V; Fuse Current: 5A; Product Range: SPT Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 150VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets