Schurter 3402.0014.11

SMD-Fuse 7.4 x 3.1 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0014.11
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0014.11.

IHS

Datasheet5 pages2 years ago

Component Distributors Inc.

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-23.76%

Alternate Parts

Price @ 1000
$ 0.555
$ 0.626
$ 0.626
Stock
6,166
14,718
14,718
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39113150000
Electric Fuse, Fast Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39813150000
Electric Fuse, Medium Time Lag Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse04583.15DR
Fuse Chip Fast Acting 3.15A 75V SMD Solder Pad 1206 Ceramic T/R Automotive
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0048.11
Fuse Chip Fast Acting 3.15A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL
Schurter3402.0015.11
Fuse Chip Fast Acting 3.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL

Descriptions

Descriptions of Schurter 3402.0014.11 provided by its distributors.

SMD-Fuse 7.4 x 3.1 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0014.11
FUSE, SMD, 3A, FAST ACTING; Voltage Rati; Rating VAC:63V; VDC:63V; Fuse Current:3A; Breaking
Fuse Chip Fast Acting 3A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Electric Fuse, Very Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
OMF 63, 3 A, 63 VDC, 63 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
Fuse, Smd, 3A, Fast Acting; Fuse Current:3A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:7.4Mm X 3.1Mm; Product Range:Omf 63 Series; Breaking Capacity Current Ac:50A; Length:7.4" Rohs Compliant: Yes |Schurter 3402.0014.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3402.0014.11.