Littelfuse 04583.15DR

Fuse Chip Fast Acting 3.15A 75V SMD Solder Pad 1206 Ceramic T/R Automotive
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04583.15DR.

Farnell

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Future Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
-38.20%

CAD Models

Download Littelfuse 04583.15DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045803.5DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 3.5 A, 48 VAC 75 VDC, RoHS
Littelfuse045802.5DR
Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Littelfuse0458003.DR
SMD-Fuse SMD 1206, 3 A, F, 75 V (DC), 50 A breaking capacity, 0458003.DR

Descriptions

Descriptions of Littelfuse 04583.15DR provided by its distributors.

Fuse Chip Fast Acting 3.15A 75V SMD Solder Pad 1206 Ceramic T/R Automotive
458 Series - 1206 size Nano2®Fast-Acting Fuse, 3.15 A, 48 VAC 75 VDC, RoHS
Littelfuse SCT
75V 48V 2.457A2S Board Mount (Cartridge Style Excluded) 3.15A 1206 3.18mm*1.58mm*1.58mm
Electric Fuse, Very Fast Blow, 3.15A, 48VAC, 75VDC, 50A (IR), Surface Mount, NANO
FastBlow 50A SMD Fuse 3.15A 2.457 105m¦¸ 1206 Fuses ROHS
FUSE, 3.15A, NANO, 1206, HI I2T; Fuse Current: 3.15A; Product Range: -; Voltage Rating VAC: 48VAC; Voltage Rating V DC: 63VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: 50A; Bre
Fuse, Smd, 3.15A, 1206, Fast Acting; Fuse Current:3.15A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:75V; Voltage Rating Vdc:75V; Fuse Case Style:1206 [3216 Metric]; Product Range:Nano2 458 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 04583.15DR
FUSE, 3.15A, NANO, 1206, HI I2T; Voltage Rating VAC:48V; Voltage Rating VDC:75V; Fuse Current:3.15A; Breaking Capacity:50A @ 48V AC / 75V DC; Fuse Size Code:1206; Blow Characteristic:Fast Acting; Series:NANO2; Fuse Case Style:1206; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; External Depth:1.575mm; External Width:3.175mm; Fuse Size Held:1206; Fuse Type Blowing Characteristic:Very fast acting; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Overall Height:1.575mm; Overall Length:3.175mm; Package / Case:1206; SMD Fuse Case Style:1206; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN