Schurter 3402.0014.22

SMD-Fuse 7.4 x 3.1 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0014.22
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0014.22.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-28.48%

Alternate Parts

Price @ 1000
$ 0.626
$ 0.555
$ 0.555
Stock
14,718
6,166
6,166
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39113150000
Electric Fuse, Fast Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39813150000
Electric Fuse, Medium Time Lag Blow, 3.15A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse045803.5DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 3.5 A, 48 VAC 75 VDC, RoHS
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0015.11
Fuse Chip Fast Acting 3.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Schurter3402.0048.11
Fuse Chip Fast Acting 3.15A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL

Descriptions

Descriptions of Schurter 3402.0014.22 provided by its distributors.

SMD-Fuse 7.4 x 3.1 mm, 3 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0014.22
Fuse Chip Fast Acting 3A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
Electric Fuse, Very Fast Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 3 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
OMF63 Series 63 Vac/Vdc 3 A Surface Mount Fuse - SMD-2
Omf 63 Fuse F 3A/Blister Reel |Schurter 3402.0014.22
SMD Fuse 7,4x3,1 Quick-acting 3A
63V 63V 1.3A2S Fast Blow 3A SMD , 7.4mm*3.1mm*2.6mm
FUSE, BOARD MOUNT, 3A, 63VAC/VDC 2SMD
OMF 63, 3 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE BRD MNT 3A 63VAC 63VDC 2SMD
Surface Mount Fuses OMF 63V 3A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets