Schurter 3402.0048.11

Fuse Chip Fast Acting 3.15A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0048.11.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-7.14%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.643
$ 0.643
Stock
3,652
7,401
7,401
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse39114000000
Electric Fuse, Fast Blow, 4A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39914000000
Electric Fuse, Time Lag Blow, 4A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Bel Fuse0685T4000-01
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0015.11
Fuse Chip Fast Acting 3.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Bel FuseC1S3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 Ceramic CE/cULus

Descriptions

Descriptions of Schurter 3402.0048.11 provided by its distributors.

Fuse Chip Fast Acting 3.15A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CSA/UL
Electric Fuse, Very Fast Blow, 3.15A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
OMF 63, 3.15 A, 63 VDC, 63 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
SMD Fuse, Fast Acting, 3.15 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
FUSE, BOARD MOUNT, 3.15A, 63VAC/VDC SMD | Schurter 3402.0048.11
63V 63V 1.2A2S Board Mount (Cartridge Style Excluded) 3.15A SMD 7.4mm*3.1mm*2.6mm
FUSE BRD MNT 3.15A 63VAC/VDC SMD
Surface Mount Fuses OMF 63V 3.15A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets