Schurter 3402.0009.22

Fuse Chip Fast Acting 1A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0009.22.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+19.03%

Alternate Parts

Price @ 1000
$ 0.613
$ 0.61
$ 0.61
Stock
215,509
4,286
4,286
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse04581.25DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Littelfuse0466.125NR
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685-1250-S1
Electric Fuse, Slow Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685T1000-01
Electric Fuse, Slow Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Schurter 3402.0009.22 provided by its distributors.

Fuse Chip Fast Acting 1A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
Electric Fuse, Very Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 1 A, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
OMF 63 Series 63 VAC 63 VDC 1 A 0.078 Melting I²t Surface Mount Fast Blow Fuse
SMD Fuse 7,4x3,1 Quick-acting 1A
FUSE, BOARD MOUNT, 1A, 63VAC/VDC 2SMD
OMF 63, 1 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE 1A 63V FAST-ACT OMF SERIES SMD
SMD FUSE, FAST ACTING, 1A, 63VDC; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating VAC:63V; Voltage Rating VDC:63V; Fuse Case Style:7.4mm x 3.1mm; Product Range:OMF 63 Series; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3402000922