Littelfuse 04581.25DR

458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04581.25DR.

Newark

Datasheet3 pages6 years ago

Future Electronics

element14

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-10.05%

CAD Models

Download Littelfuse 04581.25DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse044001.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 1.5 A, 50 VAC 50 VDC, RoHS
Littelfuse045801.5DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.5 A, 48 VAC 75 VDC, RoHS
Littelfuse045801.6DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.6 A, 48 VAC 75 VDC, RoHS
Littelfuse0440001.WR
FUSE BOARD MNT 1A 50VAC/VDC 1206 / Surface Mount Fuses Ceramic Fuse > 440 Series
Littelfuse04401.25WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 1.25 A, 50 VAC 50 VDC, RoHS
Littelfuse0458001.DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1 A, 48 VAC 75 VDC, RoHS

Descriptions

Descriptions of Littelfuse 04581.25DR provided by its distributors.

458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 1.25A, 48VAC, 75VDC, 50A (IR), Surface Mount, NANO
Fuse, Smd, 1.25A, 1206, Fast Acting, Full Reel; Fuse Current:1.25A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:75V; Voltage Rating Vdc:75V; Fuse Case Style:1206 [3216 Metric]; Product Range:Nano2 458 Series Rohs Compliant: Yes |Littelfuse 04581.25DR
FUSE, 1.25A, NANO, 1206, HI I2T; Voltage Rating VAC:48V; Voltage Rating VDC:75V; Fuse Current:1.25A; Breaking Capacity:50A @ 48V AC / 75V DC; Fuse Size Code:1206; Blow Characteristic:Fast Acting; Series:NANO2; Fuse Case Style:1206; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; External Depth:1.575mm; External Width:3.175mm; Fuse Size Held:1206; Fuse Type Blowing Characteristic:Very fast acting; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Overall Height:1.575mm; Overall Length:3.175mm; Package / Case:1206; SMD Fuse Case Style:1206; Termination Type:SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04581.25DR.