Bel Fuse 0685T0750-01

Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685T0750-01.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-19.44%

CAD Models

Download Bel Fuse 0685T0750-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-08-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bel FuseC1S 750
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus

Descriptions

Descriptions of Bel Fuse 0685T0750-01 provided by its distributors.

Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Electric Fuse, Slow Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Slow Blow, 750 mA, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T
C1T 750 (0685T0750-01) | 1206 SMT Fuse | Slow Blow | 750mA
Fuse, Smd, 0.75A, Slow Blow, 1206; Fuse Current:750Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:C1T Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0685T0750-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685T-0750-01
  • C1T 750
  • C1T-750
  • C1T750