Schurter 3402.0009.11

Fuse Chip Fast Acting 1A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0009.11.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-65.12%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.613
$ 0.613
Stock
4,286
215,509
215,509
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse04581.25DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS
Littelfuse0466.125NR
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685-1250-S1
Electric Fuse, Slow Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3402.0010.11
Electric Fuse, Very Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
Schurter3402.0010.22
Electric Fuse, Very Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912

Descriptions

Descriptions of Schurter 3402.0009.11 provided by its distributors.

Fuse Chip Fast Acting 1A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Electric Fuse, Very Fast Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 7.4x3.1mm
OMF 63, 1 A, 63 VDC, 63 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
Fuse, Smd, 1A, Fast Acting; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:7.4Mm X 3.1Mm; Product Range:Omf 63 Series; Breaking Capacity Current Ac:50A; Length:7.4" Rohs Compliant: Yes |Schurter 3402.0009.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3402.0009.11.
  • 3402000911