Schurter 0034.6051

Fuse, Subminiature, Quick-acting, 5 A, 250 VAC, 8.5X8.5MM, 2-PIN, Long, Pcb Mnt
$ 0.452
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6051.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Farnell

Master Electronics

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 0034.6051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.5
$ 0.5
Stock
236
40,774
40,774
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Bel Fuse5HFP 6.3-R
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Schurter0034.6923
Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus

Descriptions

Descriptions of Schurter 0034.6051 provided by its distributors.

FUSE, SUBMINIATURE, QUICK-ACTING, 5 A, 250 VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Fuse, PCB Leaded, 5 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 5A, 250VAC, 35A (IR), Through Hole
250V 250V 11.2A2S Board Mount (Cartridge Style Excluded) 5A , 8.5mm*8.5mm
Msf 250 Fuse F 5A/Carton Box |Schurter 0034.6051
Fuses with Leads (Through Hole) MSF 250 5A F 18.8
FUSE BOARD MNT 5A 250VAC RADIAL
50A 5A 250V Plugin Disposable fuses ROHS

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets