Schurter 0034.6923

Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
$ 0.557
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6923.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-21.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-10-07
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 8-R
5HFP 8-R (0650R8000-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 8A
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole
Schurter3405.0175.11
Electric Fuse, Very Fast Blow, 8A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
Schurter7100.1074.13
FRT 250F, 8 A, 250 VAC, QUICK-ACTING F, PLASTIC BAG (100 PCS.), FUSE, MICROFUSE-PIGTAIL

Descriptions

Descriptions of Schurter 0034.6923 provided by its distributors.

Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
SUBMINIATURE FUSE, TIME-LAG, 6.3A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
FUSE, TIME-LAG, 6.3A; Fuse Current: 6.3A; Voltage Rating VAC: 250VAC; Product Range: MXT 250 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; B
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 6.3 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 100 / Storage Temperature Max. °C = 40 / Fuse Characteristic = Slow Blow / Storage Temperature Min. °C = 0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets