Littelfuse 52000001009

Fuse holder clip, 5 mm, 6.3 A, 250 V, PCB mounting, 52000001009
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 52000001009.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page11 years ago
Datasheet4 pages16 years ago

Newark

Future Electronics

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
+11.28%

CAD Models

Download Littelfuse 52000001009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel Fuse5HT 8-R
Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Bel Fuse5SF 8-R
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HF 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse52100001009
Circuit Board Mount Fuse Clip for 5mm and 6.3mm Diameter Fuses Bulk
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 52000001009 provided by its distributors.

Fuse holder clip, 5 mm, 6.3 A, 250 V, PCB mounting, 52000001009
Littelfuse 52000001009 Fuse holder Tape on Full reel
FUSE CLIP, 5X20MM, THROUGH HOLE; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 6.3A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: 520 Series; Voltage Rating VAC: 250V;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52000001009.