
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5TTP1.6-R-ND | 947 | 1 | Bulk | ||||||||
| Testco | 5TTP 1.6-R | 0 | 1K | 4h | ||||||||
| Interstate Connecting Components | 5TTP 1.6-R | 0 | 1h | |||||||||
| Heilind Americas | 5TTP 1.6-R | 0 | 3h | |||||||||
| Heilind Asia | 5TTP 1.6-R | 0 | 1K | 18h |
Download Bel Fuse 5TTP 1.6-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 5TTP 1.6-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: