Schurter 0034.5604.22

Smd-Fst 5X20 Fuse T 50Ma L 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0034.5604.22
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.5604.22.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 1.234
$ 1.101
Stock
2,396
4,605
Authorized Distributors
6
6
Current Rating
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse021906.3MXAP
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Bel Fuse5ET 6.3-R
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 63-R
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Schurter 0034.5604.22 provided by its distributors.

Smd-Fst 5X20 Fuse T 50Ma L 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0034.5604.22
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Surface Mount, 5x20mm
FUSE, CYLINDER, TIME-LAG, 0.05A, 250VAC, 5X20MM, GLASS, AU PLATE, SURFACE MNT
SMD-FST 5X20, 0.05 A, 250 VAC, TIME-LAG T, BLISTER TAPE 33 CM REEL 1.000 PCS., FUSE, , SMT, 5X20 MM
FUSE GLASS 50MA 250VAC 5 X 20MM SMD-FST

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets