Schurter 0034.5604.11

Smd-Fst 5X20 Fuse T 50Ma L 250V Ac/Plastic Bag Rohs Compliant: Yes |Schurter 0034.5604.11
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.5604.11.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
-10.24%

Alternate Parts

Price @ 1000
$ 1.101
$ 1.234
Stock
4,605
2,396
Authorized Distributors
6
6
Current Rating
50 mA
50 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.063MXP
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse021906.3MXAP
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Bel Fuse5ET 6.3-R
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 63-R
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Schurter 0034.5604.11 provided by its distributors.

Smd-Fst 5X20 Fuse T 50Ma L 250V Ac/Plastic Bag Rohs Compliant: Yes |Schurter 0034.5604.11
Fuse, Cartridge, Time Delay, 50 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FST 5x20"
Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Surface Mount, 5x20mm
FUSE, CYLINDER, TIME-LAG, 0.05A, 250VAC, 5X20MM, GLASS, AU PLATE, SURFACE MNT

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets