Eaton BK/GMC-6.3-R

Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-6.3-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0217.080MXP
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 80-R
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5SF80-R
Fuse Miniature 0.08A 250V Fast 2-Pin Cartridge Holder T/R
Bel Fuse3SB80-R
Fuse Miniature 0.08A 250V Slow Blow 2-Pin Cartridge Holder
Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0216.080HXP
Electric Fuse, Fast Blow, 0.08A, 250VAC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/GMC-6.3-R provided by its distributors.

Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 63 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMC
FUSE CYLINDER TIME LAG 0.063A DIMS 0.197X0.788" GLASS CARTRIDGE 250VAC
Fuse Miniature Medium Time Delay Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
GMC Series Medium Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse
Eaton Corporation Ctn Of 100 - Gmc 63Ma Buss Td Bk 100 Box
FUSE 6.3A 125V MED T-LAG GLASS
250V 0.0027A2S Cartridge,Glass 63mA 5mm*20mm
Cartridge Fuses 63mA 250VAC TD GMC Series
BK/GMC-63-R, EATON ELECTRONICS
6.3 AMP 125V MEDIUM TIME DELAY
FUSE, CARTRIDGE, 63mA, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 63mA, 5X20MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:63mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:GMC; Current Rating:63mA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK- GMC-63-R
  • BK-GMC-6-3-R
  • BK-GMC-6.3-R
  • BK-GMC-63-R
  • BK/GMC-6-3-R
  • BK/GMC-63-R
  • BK/GMC6.3R
  • BKGMC-6.3-R
  • BKGMC-63-R
  • BKGMC63R