Bel Fuse 5ET 6.3-R

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ET 6.3-R.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Bel Fuse SCT

_legacy Avnet

Inventory History

3 month trend:
-8.95%

CAD Models

Download Bel Fuse 5ET 6.3-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST 80-R
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5SF80-R
Fuse Miniature 0.08A 250V Fast 2-Pin Cartridge Holder T/R
Bel Fuse3SB80-R
Fuse Miniature 0.08A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021706.3TXP
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm
MulticompMCF06G-63MA
Electric Fuse, Time Delay Blow, 0.063A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Bel Fuse 5ET 6.3-R provided by its distributors.

Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:6.3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:5ET Series; Cartridge Fuse Material:GlassRoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0655R6300-19
  • 5ET 6.3 R
  • 5ET 6.3R
  • 5ET-6.3-R
  • 5ET6.3-R
  • 5ET6.3R