Schurter 0034.3128.TR

Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125A (IR), Through Hole, 5.4x22.5mm
$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3128.TR.

IHS

Datasheet4 pages2 years ago

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.72
Stock
3,812
11,274
Authorized Distributors
4
6
Current Rating
12.5 A
12.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-30
LTD Date2025-06-30

Related Parts

Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.1016.PT
Fuse Cartridge Fast Acting 16A 250V Axial 5 X 20mm Ceramic Bulk Automotive cULus
Schurter0001.2516.TR
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Bel Fuse3ABP 15-R
Electric Fuse, Fast Blow, 15A, 250VAC, 750A (IR), Through Hole, 6x32mm
Littelfuse0217015.MXEP
Fuse Miniature Fast Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Littelfuse102079
102079 - Littelfuse FUSE CLIP 3AG AMP Size: 15

Descriptions

Descriptions of Schurter 0034.3128.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125A (IR), Through Hole, 5.4x22.5mm
FUSE, CYLINDER, TIME-LAG, 12.5 A, 250 VAC, 5X20MM, GLASS, PIGTAIL, TAPE AND REEL
FST 5x20 PT Fuse T 12.5A / Blister Reel
250V 750A2S Cartridge,Glass 12.5A ,D5.4XL22.5MM 5mm*20mm
FUSE 250V IEC TD LBC PT 5X20MM
FUSE GLASS 12.5A 250VAC 5X20MM
FUSE FST 5X20 250V 12.2A PT TR

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets