Littelfuse 0217015.MXEP

Fuse Miniature Fast Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/PSE/UL/VDE
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217015.MXEP.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet2 pages20 years ago

JRH Electronics

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-54.05%

CAD Models

Download Littelfuse 0217015.MXEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse102079
102079 - Littelfuse FUSE CLIP 3AG AMP Size: 15

Descriptions

Descriptions of Littelfuse 0217015.MXEP provided by its distributors.

Fuse Miniature Fast Acting 15A 250V Axial 5 X 20mm Glass Bulk CE/PSE/UL/VDE
217 Series Fast-Acting 15 A 250 V Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Through Hole, 5x20mm
Cartridge Fuse, Fast Acting, 15A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:15A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:217 Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 0217015.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN