Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/S500-5-R

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-5-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-11.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.218
$ 0.69
Stock
116,803
31,128
Authorized Distributors
6
2
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HT 6.3-R
250V 250V 181A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Bel Fuse5HF 6.3-R
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/S500-5-R provided by its distributors.

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT
Fuse; Cylinder; Fast Acting; 0.5A; Dims5x20mm; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-5-R
  • BK/S500-5-R.
  • BKS500-5-R