Littelfuse 0312005.MXP

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312005.MXP.

IHS

Datasheet5 pages5 years ago

Electro Sonic

ODG (Origin Data Global)

Newark

Sager Electronics

Inventory History

3 month trend:
+73.33%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.262
$ 0.262
Stock
443,050
101,710
101,710
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse0312006.MXP
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 6.3-R
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Bel Fuse3SB 6-R
Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0312005.MXP provided by its distributors.

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE GLASS 5A 250VAC 3AB 3AG / 312/318 Series Lead-Free 3AG, Fast-Acting Fuse
FUSE, 312 SERIES, 1/4" X 1-1/4", CARTRIDGE, GLASS, FAST BLOW, HOLDER,250VAC, 5
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 312 Series; Breaking Capaci
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 5 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 200 / Case Material = Glass / Fuse Characteristic = Quick Acting F
Fuse, Cartridge, 5A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312005.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN