Eaton BK/S500-4-R

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-4-R.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

IHS

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-2.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 5-R
Electric Fuse, Time Lag Blow, 5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5HT 5-R
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/S500-4-R provided by its distributors.

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 4A; Dims 5x20mm; Glass; Cartridge; 250VAC; DCR 0.022 Ohms
Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 4 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
Fuse, Cartridge, 4A, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:40A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Eaton Bussmann BK/S500-4-R
FUSE, CARTRIDGE, 4A, 5X20MM, FAST ACTING; FUSE, CARTRIDGE, 4A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S500 Series; Diameter:5.2mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-4-R
  • BK/S500-4-R.
  • BKS500-4-R