Schurter 0001.2501

Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2501.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+21.21%

Alternate Parts

Price @ 1000
$ 1.575
$ 2.75
Stock
91,283
22,655
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton

Descriptions

Descriptions of Schurter 0001.2501 provided by its distributors.

Fuse, Cartridge, Time Delay, 500 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm
SCHURTER 0001.2501 Cartridge Fuse, SPT Series, 500 mA, 250 V, 5mm x 20mm, 1.5 kA
FUSE, ANTISURGE, CERAMIC, 500MA; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SPT Series; Breaking Capacity Current AC: 1.5k

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2501.
  • 00012501