Eaton BK/MDL-6/10-R

Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-6/10-R.

IHS

Datasheet2 pages8 years ago

TME

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-16.35%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
Fuse, Cartridge, Fast Acting, 630 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/MDL-6/10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse; Cylinder; Time Lag; 0.6A; 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 600 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 32VDC, 35A (IR), Inline/holder
Fuse Cartridge 600Ma 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:600Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDL-6/10-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-6-10-R
  • BK/MDL6/10R