Schurter 0034.1514

SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1514.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-5.25%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.1515
SCHURTER 0034.1515 Cartridge Fuse, FSF Series, 800 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.800MXP
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.800HXP
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse3SB 750-R
Fuse Miniature 0.75A 250V Slow Blow 2-Pin Cartridge Holder
Bel Fuse5TT 750-R
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Schurter 0034.1514 provided by its distributors.

SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass cULus
QUICK-ACTING FUSE, 0.63A, 250VAC, 5 X 20MM, GLASS CARTRIDGE, FSF 5 X 20 SERIES
FUSE, FAST ACTING, FSF F630MAL250V; Blow Characteristic: Fast Acting; Fuse Current: 630mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FSF Series; Breaking Capacity
Fuse, Cartridge, 630Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:630Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Schurter 0034.1514

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.1514.