Schurter 3403.0272.23

Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0272.23.

IHS

Datasheet5 pages2 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-41.76%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.41
Stock
19,688
912
Authorized Distributors
6
6
Current Rating
630 mA
630 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Littelfuse46208000000
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse0312.750HXP
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Schurter3403.0015.11
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Surface Mount, 11x4.6mm
Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Schurter 3403.0272.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
SMD-Fuse 5.3 x 16 mm, 630 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0272.23
UMT-H, 0.63 A, 277 VAC, 250 VDC, TIME-LAG T, 1.500 PCS., FUSE, , SMT, 0X0 MM
FUSE, SMD, 0.63A, TIME LAG; Fuse Current: 630mA; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA;
Surface Mount Fuse, 5.3 X 16Mm, Time-Lag T,277 Vac/250 Vdc, Breaking Capacity 1500 A, Full Reel; Fuse Current:630Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm Rohs Compliant: Yes |Schurter 3403.0272.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets