Schroff 24572007

Ratiopac Pro 3He 84Te 435T |Nvent Schroff 24572-007
$ 470.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24572007.

Master Electronics

Datasheet2 pages12 years ago

Newark

Related Parts

Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
HammondCS18184
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X4X18, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Schroff 24572007 provided by its distributors.

Ratiopac Pro 3He 84Te 435T |Nvent Schroff 24572-007
Desktop Case IP20 3U 435.5mm Depth
19" Case, Retrofittable Shielding
Desktop Case 133 x 449 x 435 mm
CASE ALUM NAT 17.15"L X 17.67"W
CASE, 3U, 435MM, 84HP; Material:Aluminium; Rack Height U Multiple:3; Width, Rack HP Multiple:84; External Height:133.35mm; Width, External:426.72mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24572-007