Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries AC-1431

Enclosure, Chassis, Aluminum, Natural Finish, 4.00" X 17.00" X 17.00", AC Series
$ 68.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1431.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.94%

Related Parts

Bud IndustriesAC-1430
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Bud IndustriesAC-428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17134
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X4 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-1431 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door NBF-32224, NEMA Enclosure ABS Poly Blend with Clear Polycarbonate Door (13.8 X 9.8 X 7.1 In)
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:101.6mm; External Width - Metric:432mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1431.
  • AC1431