What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AC-1426

Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)

$ 56.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1426.

Sager Electronics

Datasheet1 page16 years ago

Future Electronics

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.57%

Related Parts

Bud IndustriesAC-428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-1422
NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
Bud IndustriesAC-427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Hammond1444-17105
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17154
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-33
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X4 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-1426 provided by its distributors.

Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 5.00" X 13.00" X 17.00", AC SERIES
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure; ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 127mm; External Width - Metric: 330mm; External Depth - Metric: 432mm;

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1426