Bud Industries AC-1428

Enclosure, Chassis, Aluminum, Natural Finish, 4.00" X 15.00" X 17.00", AC Series
$ 58.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1428.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.59%

Related Parts

Bud IndustriesAC-428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-420
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 13.00" X 17.00", AC SERIES
Hammond1444-17154
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X15X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17174
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-17173
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X17X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-1428 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Bud Industries AC-1428 Aluminum Chassis, 4 x 15 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 17" x 15" x 4" Aluminum Chassis. Optional Bottom Plate Available
Transi-Case Small Metal Case Blue TC-301-RB, Transi-Case Small Metal Case Blue (11.5 X 8.3 X 6 In)
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 15x17x4
Aluminum Chassis (4 X 15 X 17 In)
CHASSIS ALUM NATURAL 17"L X 15"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 101.6mm; External Width - Metric: 381mm; External Depth - Metric: 432mm; IP Rating: -; Body Colo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1428.
  • AC1428