Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM3U1913VBK

Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
$ 223.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM3U1913VBK.

element14 APAC

Datasheet3 pages12 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago

TME

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.55%

Supply Chain

Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP32, RM1U1913SBK
Aluminum enclosure, (L x W x H) 330 x 422 x 44 mm, black (RAL 9005), IP20, RM1U1913VBK
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in

Descriptions

Descriptions of Hammond RM3U1913VBK provided by its distributors.

Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,3U,13IN DEPTH, VENTED, RMSERIES
rack-mount/ desktop instrument enclosure - vented RM 3UX19X13 ENCLOSURE (VENTED) (5.25 x 16.6 x 13) Hammond PN RM3U1913VBK : UPC [623980005768] Color: Black
Hammond RM3U1913VBK Rack Mounted Enclosure 330x421x133mm Aluminium Black
Width Horizontal Pitch = 84 / Vented = Yes / Mounting Type = Rack Mount / Height Units = 3 / Width mm = 422 / Hole Spacing mm = 120.65 / Depth mm = 330 / Case Material = Aluminium / Height mm = 133 / Handle Type = Pull / Shielding = Unshielded / Case Colour = Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM3U1913VBK..
  • RM3U1913VBK...