Schroff 24572-005

CASE, 3U, 315MM, 84HP; Enclosure Material: Aluminium; Body Colour: Silver; Cabinet
$ 400.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24572-005.

Master Electronics

Datasheet2 pages12 years ago

Farnell

Related Parts

Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
HammondCSKO16166
N1 Screw Cover with Ko'S 16 x 16 x 6 Steel/Gray 16 x 16 x 6 Inch
Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)

Descriptions

Descriptions of Schroff 24572-005 provided by its distributors.

CASE, 3U, 315MM, 84HP; Enclosure Material:Aluminium; Body Colour:Silver; Cabinet
Desktop Case IP20 3U 315.5mm Depth
Desktop Case 133 x 449 x 315 mm
SUBRACK, RATIOPAC PRO 3HE 84TE 315T
CASE ALUM NAT 17.67"L X 12.421"W
CASE, 3U, 315MM, 84HP; Rack U Height: 3U; Enclosure Material: Aluminium; Cabinet Style: Desktop; External Height - Metric: 133.35mm; External Width - Metric: 426.72mm; External Depth - Metric: 315.5mm; External Height - Imperi

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24572-005.
  • 24572005