Schroff 24571043

RatiopacPRO, Desktop Case, Retrofittable
$ 279.663
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24571043.

Master Electronics

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+66.67%

Related Parts

Bud IndustriesAC-1431
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 17.00" X 17.00", AC SERIES
Bud IndustriesAC-1428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 15.00" X 17.00", AC SERIES
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,3U,13IN DEPTH, VENTED, RMSERIES
HammondCS18184
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X4X18, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Schroff 24571043 provided by its distributors.

RatiopacPRO, Desktop Case, Retrofittable
SUBRACK, RATIOPAC PRO FR 3U 84HP 435D
CASE ALUM NAT 17.15"L X 17.67"W
Desktop Case Dimensions H x W x D: 133 x 449 x 436 mm Colour: Grey Divider units: 84 TE Height units: 3 HE Material: Aluminium Protection rating: IP20 Shielding: Unshielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24571-043