Schroff 24571-444

RatiopacPRO 19" Rack Mount Case, Retrofi
$ 425.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24571-444.

Master Electronics

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-100%

Related Parts

Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
Weidmuller9529260000
Aluminum enclosure, (L x W x H) 100 x 350 x 160 mm, gray (RAL 7001), IP67, 9529260000
Bud IndustriesTC-302-GT
Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series

Descriptions

Descriptions of Schroff 24571-444 provided by its distributors.

RatiopacPRO 19" Rack Mount Case, Retrofi
Desktop Case IP20 3U 495.5mm Depth
SUBRACK, RATIOPAC PRO WI 3U 84HP 495D
ENCLOSURES AND 19INCH CABINET RACKS;
Desktop Case Dimensions H x W x D: 133 x 449 x 496 mm Colour: Grey Divider units: 84 TE Height units: 3 HE Material: Aluminium Protection rating: IP20 Shielding: Unshielded

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24571444