What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries TC-302-GT

Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
$ 283.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TC-302-GT.

Master Electronics

Datasheet1 page13 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series
Bud IndustriesTC-300-GT
Bud Industries TC-300-GT Transi-Case, Metal, Small, Gray, 10.1x7x6 in, Transi-Case Series
Bud IndustriesSB-2141
NEMA Enclosure ABS Plastic NBF-32040, NEMA Enclosure ABS Plastic (25 X 21 X 7.1 In)
Hammond1490MG10
Steel Sloping Front Pushbutton Enclosure 2 Row Vertical Standard 22.5mm
Hammond1452HD7
ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 11.5X7.5X6.9 IN, 1452 SERIES
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK

Descriptions

Descriptions of Bud Industries TC-302-GT provided by its distributors.

Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
ENCLOSURE, PORTABLE, ALUMINUM, GRAY, 13X9X7.5 IN, TRANSI-CASE SERIES
NEMA Enclosure with Screw-Down Cover NBD-15452, NEMA Enclosure with Screw-Down Cover (15 X 11 X 7 In)
Small Metal Electronics Enclosures
Small Metal Cabinets 7.5X13X9 GRAY
Storage, Cases; Material De Conducción:Aluminio; Altura Externa - Imperial:7.5"; Altura Externa - Métrico:190.5Mm; Anchura Externa - Imperial:13"; Anchura Externa - Métrico:330.2Mm; Profundidad Externa - Imperial:9"; Drop Ship:Sí |Bud Industries TC-302-GT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC302GT