Schroff 24571-443

Rack Mount Case, Retrofittable Shielding, 3U, 84 Hp, 435 Mm, Ratiopacpro 19"
$ 362.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24571-443.

Master Electronics

Datasheet5 pages12 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+69.84%

Related Parts

Aluminum enclosure, (L x W x H) 293 x 508 x 94 mm, blue, IP31, 1456WL1WHBU
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
Weidmuller9529260000
Aluminum enclosure, (L x W x H) 100 x 350 x 160 mm, gray (RAL 7001), IP67, 9529260000
Bud IndustriesTC-302-GT
Bud Industries TC-302-GT Transi-Case, Metal, Small, Gray, 13x9x7.5 in, Transi-Case Series
Bud IndustriesTC-303-GT
Bud Industries TC-303-GT Transi-Case, Metal, Small, Gray, 16.5x9x7.5 in, Transi-Case Series

Descriptions

Descriptions of Schroff 24571-443 provided by its distributors.

RACK MOUNT CASE, RETROFITTABLE SHIELDING, 3U, 84 HP, 435 MM, RATIOPACPRO 19"
Black Polycarbonate Rack Mount RatiopacPRO Air Case
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
RatiopacPRO 19" Rack Mount Case, Retrofi
RS APAC
Desktop Case IP20 3U 435.5mm Depth
Desktop Case 133 x 449 x 436 mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24571443