Schroff 24563-444

Subrack Express Light Or Heavy Version
$ 359.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563-444.

Newark

Datasheet120 pages17 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Hammond1590Z235
Watertight Die Cast Enclosure 1590 330.7x230.8x113.3mm Die-Cast Aluminium Natural IP66
Bud IndustriesAC-407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Hammond1402F
Aluminum enclosure, (L x W x H) 79 x 180 x 262 mm, gray (RAL 7046), IP32, 1402F
Bud IndustriesBPA-1530
BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box
Bud IndustriesAC-404
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES
Hammond1444-32
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Schroff 24563-444 provided by its distributors.

Subrack Express Light Or Heavy Version
SUB-RACK, EUROPACPRO, 6UX84HP, 355MM D
SUBRACK, SHIELDED, 6U, 360MM, 84HP; Rack U Height: 6U; Rack HP Width: 84; External Depth - Metric: 355mm; External Height - Metric: 267mm; External Width - Metric: 427mm; External Depth - Imperial: 13.976"; External Height - I
SUBRACK, SHIELDED, 6U, 360MM, 84HP

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563444