Hammond 1402F

Enclosure Gray Aluminum Instrument Aluminum Panels 3.1 x 7.1 x 10.3 Inch Gray
$ 58.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1402F.

Master Electronics

Datasheet1 page18 years ago

element14

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.44%

Supply Chain

Introduction Date2023-07-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1402FV
Enclosure Gray Aluminum Instrument Aluminum Panels 3.1 x 7.1 x 10.3 Inch Gray Vented
Hammond1402B
HAMMOND 1402B Enclosure, 1402 Series, Instrument, 60 mm, 181 mm, 112 mm, Aluminium, Grey
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F
Bud IndustriesAC-401
Enclosure Chassis 2.5 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Bud IndustriesAN-1308-A
Sloping Panel Steel Enclosure C-1588, Sloping Panel Steel Enclosure (8 X 10.1 X 8 In)
Bud IndustriesAC-1418
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 10.00", AC SERIES

Descriptions

Descriptions of Hammond 1402F provided by its distributors.

Enclosure Gray Aluminum Instrument Aluminum Panels 3.1 x 7.1 x 10.3 Inch Gray
enclosure - grey aluminum; instrument; aluminum panels INSTRUMENT CASE 3.13X7.13X10.2 (3.1 x 7.1 x 10.3) Hammond PN 1402F : UPC [623980085401] Color: Gray
ENCLOSURE, INSTRUMENT, ALUMINIUM; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 80mm; External Width - Metric: 181mm; External Depth - Metric: 261mm; IP Rating: IP32; Body Colour: Grey; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1402F.