Bud Industries AC-407

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" X 7.00" X 11.00", AC Series
$ 15.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-407.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.23%

Related Parts

Bud IndustriesAC-406
TB-32611-B, Tablet Enclosure for 5.7-Inch Display Black (7.5 X 5.9 X 1.2 In)
Bud IndustriesAC-409
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 13.00", AC SERIES
Hammond1444-772
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-405
Bud AC-405 Enclosure Chassis 2 in. H x 7 in. D x 7 in. W Aluminum Natural 0.04 in. T
Hammond1444-1372
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,13X7X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1172
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,11X7X2 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-407 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 7.00" X 11.00", AC SERIES
Potting Box Style A Plastic Box PB-1574, Potting Box Style A Plastic Box (2 X 2 X 1.5 In)
Bud Industries AC-407 Aluminum Chassis, 2 x 7 x 11 in, Welded, Natural, AC Series
BUD 11" x 7" x 2" Aluminum Chassis. Optional Bottom Plate Available
Natural Aluminum Chassis Enclosure
ER - Enclosure; Aluminum; 11.0
RS APAC
Mini-Boxes/Chassis CHASSIS 7x11x2
Aluminum Chassis (2 X 7 X 11 In)
CHASSIS ALUM NATURAL 11"L X 7"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:50.8mm; External Width - Metric:178mm; External Depth - Metric:279mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-407.
  • AC407