Bud Industries BPA-1530

BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box
$ 21.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BPA-1530.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.10%

Related Parts

Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Bud IndustriesBPA-1528
PLATE, BOTTOM, AC-418, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Bud IndustriesBPA-1529
PLATE, BOTTOM, AC-1427, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL
Hammond1434-157
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-1573 CHAS
Hammond1434-146
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-1463 CHAS
Hammond1434-1410
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-14103 CHAS

Descriptions

Descriptions of Bud Industries BPA-1530 provided by its distributors.

BPA Series Aluminum 16.812 x 14.812 x 0.156 inch Chassis Bottom Plate Box
CHASSIS BOTTOM PLATE; Plate Type:Bottom; Plate Material:Aluminum; Plate Color:Natural; For Use With:AC-1428, AC-1429 Aluminum Chassis; External Depth - Metric:376.2mm; External Width - Metric:427mm; External Height - Met
Chassis Bottom Plate; Tipo De Accesorio:Chassis Bottom Plate; Para Usar Con:Ac-1428, Ac-1429 Aluminum Chassis; Anchura Externa:16.812"; Color De La Carcaza:Interminado; Envolvente, Material:Aluminio; Espesor De Pared:0.04" |Bud Industries BPA-1530

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA-1530.
  • BPA1530