Bud Industries AC-404

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 5.00" X 10.00", AC Series
$ 16.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-404.

Future Electronics

Datasheet1 page13 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.34%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Bud IndustriesAC-429
Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural
Bud IndustriesAC-421
Enclosure Chassis 3.0 in. H x 9.5 in. D x 5.0 in. W Aluminum Natural 0.04 in. T
Hammond1444-1053
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,10X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411QU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 7X5X3 IN
Hammond1411FBQU
Enclosure -Unpainted Aluminum Flanged Utility 7 x 5 x 3 Inch Natural Aluminum

Descriptions

Descriptions of Bud Industries AC-404 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 5.00" X 10.00", AC SERIES
IP65 NEMA 4X Box Dark Gray PN-1324-DG, IP65 NEMA 4X Box Dark Gray (6.7 X 4.8 X 2.2 In)
Bud Industries AC-404 Aluminum Chassis, 3 x 5 x 10 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 10" x 5" x 3" Aluminum Chassis. Optional Bottom Plate Available
ER - Enclosure; Aluminum; 10.0
RS APAC
Mini-Boxes/Chassis CHASSIS 5x10x3
Aluminum Chassis (3 X 5 X 10 In)
CHASSIS ALUM NATURAL 10"L X 5"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:127mm; External Depth - Metric:254mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC404