Schroff 20860632

RACK, MULTIPAC PRO 4U 340 D, PERFOR; Enclosure Material: Aluminium; Body Colour: -
$ 251.106
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860632.

Newark

Datasheet2 pages15 years ago

Master Electronics

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP32, RMCS190513BK1
Bud IndustriesAC-1422
NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
Hammond1458G5B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 10X8X5 IN, 1458 SERIES
Bud IndustriesAU-1039
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 6X6X6 IN, UTILITY
Bud IndustriesWA-1541
Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)

Descriptions

Descriptions of Schroff 20860632 provided by its distributors.

RACK, MULTIPAC PRO 4U 340 D, PERFOR; Enclosure Material:Aluminium; Body Colour:-
19-Inch Chassis Aluminum 4U IP20
RACK, MULTIPAC PRO 4U 340 D, PERFOR; Rack U Height: 4U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 177.8mm; External Width - Metric: -; External Depth - Metric: 340mm; External Height -

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860-632