Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RMCS190513BK1

Enclosure, Cabinet, Rackmount, Aluminum, Black, 19IN, 3U, 13INDEPTH, Rmcseries
$ 139.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCS190513BK1.

Newark

Datasheet3 pages24 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Master Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.30%

Supply Chain

Introduction Date2023-04-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 3U, 13INDEPTH, RMCSERIES
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED
Bud IndustriesSA-1751-BT
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 15 IN.

Descriptions

Descriptions of Hammond RMCS190513BK1 provided by its distributors.

ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 3U, 13INDEPTH, RMCSERIES
rackmount / desktop instrument enclosure, unvented 17x13x5.25 RACK MTG CAB 17X13X5.25 Hammond PN RMCS190513BK1 : UPC [623980340784] Color: Black
RACK MOUNT CABINET, 3U, ALUM, BLACK; Rack U Height: 3U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 133mm; External Width - Metric: 432mm; External Depth - Metric: 330mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCS190513BK1.