Bud Industries WA-1541

Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
$ 147.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WA-1541.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.00%

Related Parts

Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
Hammond1401C
Enclosure Metal Instrument Gray with Black Front Panel 8 x 10 x 9 Inch Gray
Bud IndustriesWA-1540
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
HammondEJ12108
N4,12 Eclipse Jr Enclosure W/Panel,12X10; |Hammond EJ12108
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
Bud IndustriesAU-1040-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 9X6X5 IN, UTILITY

Descriptions

Descriptions of Bud Industries WA-1541 provided by its distributors.

Portacab Electronic Enclosure WA-1541, Portacab Electronic Enclosure (9 X 8.1 X 12 In)
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 12X9X8.125 IN, PORTACAB SERIES
Electronic Cabinet Aluminum Metallic Gray 9.00 in. H x 8.12 in. W x 12 in. D
Gray Aluminum Small Metal Electronics Enclosure
ENCLOSURE, BENCHANNEL, ALUMINIUM, GRAY
Portacab ElectronicENCLosure WA-1541
Small Metal Cabinets 12 X 8.13 X 9
Portacabs, Panel Space, 7 59/6
RS APAC
CABINET ALUM GRAY 12"L X 8.125"W
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Portacab Electronic Enclosure (9 X 8.1 X 12 In) Item Number : WA-1541

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA-1541.
  • WA1541