Bud Industries AC-1422

NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
$ 53.915

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1422.

Farnell

Datasheet1 page13 years ago
Datasheet1 page16 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.60%

Related Parts

Bud IndustriesAC-427
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-1426
Die Cast Aluminum Enclosure CN-5713, Die Cast Aluminum Enclosure (9.9 X 9.9 X 4 In)
Bud IndustriesAC-428
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 4.00" X 10.00" X 17.00", AC SERIES
Hammond1444-17105
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X5 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-33
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X10X4 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411XU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN

Descriptions

Descriptions of Bud Industries AC-1422 provided by its distributors.

NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 5.00" X 10.00" X 17.00", AC SERIES
Bud Industries AC-1422 Aluminum Chassis, 5 x 10 x 17 in, Welded, Natural, AC Series
BUD 17" x 10" x 5" Aluminum Chassis. Optional Bottom Plate Available
ENCLOSURE, ALUMINIUM CHASSIS, NATURAL; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 127mm; External Width - Metric: 254mm; External Depth - Metric: 431.8mm; IP Rating: -; Body Colour: Natura
Natural Aluminum Chassis Enclosure
ER - Enclosure; Aluminum; 17.0
RS APAC
Mini-Boxes/Chassis CHASSIS 10x17x5
Aluminum Chassis (5 X 10 X 17 In)
CHASSIS ALUM NATURAL 17"L X 10"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1422.
  • AC1422