Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RMCV190513BK1

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
$ 152.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV190513BK1.

Master Electronics

Datasheet1 page9 years ago
Datasheet2 pages11 years ago

element14

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
+42.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP32, RMCS190513BK1
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP32, RM3U1913SBK
Aluminum enclosure, (L x W x H) 133 x 422 x 330 mm, black (RAL 9005), IP20, RM3U1913VBK
Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1751-BT
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 15 IN.

Descriptions

Descriptions of Hammond RMCV190513BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 330 x 109 mm, black (RAL 9005), IP20, RMCV190513BK1
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 3U, 13INDEPTH, RMCSERIES
rackmount / desktop instrument enclosure, vented 17x13x5.25 RACK MTG VENTED CAB 17X13X5.25 Hammond PN RMCV190513BK1 : UPC [623980340692] Color: Black
RACK MOUNT CABINET, 3U, ALUM, BLACK; Rack U Height: 3U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 133mm; External Width - Metric: 432mm; External Depth - Metric: 330mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM